+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74LVXT4052DTRG

IC: digital; 4bit,analog,demultiplexer,multiplexer; Ch: 2; IN: 8


Manufacturer: ONSEMI

Manufacturer part number:
MC74LVXT4052DTRG
TME Symbol:
MC74LVXT4052DTRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, analog, demultiplexer, multiplexer
Number of channels
2
Number of inputs
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Manufacturer series
LVXT
Family
LVXT
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • -6...0V DC
  • 2.5...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MC74LVXT4052DTRG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order