+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 2bit, analog, demultiplexer, multiplexer | |
Number of channels | 3 | |
Number of inputs | 6 | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | TSSOP16 | |
Manufacturer series | LVXT | |
Family | LVXT | |
Operating temperature | -55...125°C | |
Kind of package | reel, tape |