+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHC00DTG

IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; 2÷5.5VDC; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC00DTG
TME Symbol:
MC74VHC00DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
40µA
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.054 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74VHC00DTG
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 96 pcs - 0.35 USDGross price for quantities from 96 pcs - 0.35 USD
Net price for quantities from 192 pcs - 0.32 USDGross price for quantities from 192 pcs - 0.32 USD
Net price for quantities from 288 pcs - 0.30 USDGross price for quantities from 288 pcs - 0.30 USD
Net price for quantities from 576 pcs - 0.28 USDGross price for quantities from 576 pcs - 0.28 USD
Net price for quantities from 2592 pcs - 0.25 USDGross price for quantities from 2592 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs