+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of gate | AND | |
Number of channels | 4 | |
Number of inputs | 2 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOIC14 | |
Manufacturer series | VHC | |
Operating temperature | -55...125°C | |
Kind of package | reel, tape | |
Family | VHC |