+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHC1G04DFT2G

IC: digital; NOT; Ch: 1; IN: 1; CMOS; SMD; SC88A; 2÷5.5VDC; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC1G04DFT2G
TME Symbol:
MC74VHC1G04DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
single, 1
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SC88A
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
40µA
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters ONSEMI,
*
MC74VHC1G04DFT2G
1361 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs