+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHC1G50DFT1G

IC: digital; buffer,non-inverting; Ch: 1; CMOS; SMD; SC88A; VHC; 40uA

Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC1G50DFT1G
TME Symbol:
MC74VHC1G50DFT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SC88A
Manufacturer series
VHC
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74VHC1G50DFT1G
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Product for special order