+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHC32DTG

IC: digital; OR; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; VHC; 2÷5.5VDC; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC32DTG
TME Symbol:
MC74VHC32DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Manufacturer series
VHC
Operating temperature
-55...125°C
Kind of package
tube
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC74VHC32DTG
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.