+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHC32DTR2G

IC: digital; OR; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; 2÷5.5VDC; -55÷125°C

Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC32DTR2G
TME Symbol:
MC74VHC32DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
20µA
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74VHC32DTR2G
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Product for special order