+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHCT04ADR2G

IC: digital; NOT; Ch: 6; IN: 1; CMOS,TTL; SMD; SO14; 4.5÷5.5VDC; 20uA


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHCT04ADR2G
TME Symbol:
MC74VHCT04ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS, TTL
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
20µA
Family
VHCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74VHCT04ADR2G
0 in TME stock
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.
Product for special order