+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC74VHCT573ADTRG

IC: digital; D latch; Ch: 8; CMOS,TTL; 4.5÷5.5VDC; SMD; TSSOP20; VHCT

Manufacturer: ONSEMI

Manufacturer part number:
MC74VHCT573ADTRG
TME Symbol:
MC74VHCT573ADTRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHCT
Operating temperature
-40...85°C
Family
VHCT
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74VHCT573ADTRG
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order