+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC7815ABTG

IC: voltage regulator; linear,fixed; 15V; 1A; TO220AB; THT; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC7815ABTG
TME Symbol:
MC7815ABTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
15V
Output current
1A
Case
TO220AB
Mounting
THT
Kind of package
tube
Number of channels
1
Gross weight2 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC7815ABTG
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)