+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC78LC18NTRG

IC: voltage regulator; LDO,linear,fixed; 1.8V; 50mA; TSOT23-5; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC78LC18NTRG
TME Symbol:
MC78LC18NTRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
60mV
Output voltage
1.8V
Output current
50mA
Case
TSOT23-5
Mounting
SMD
Manufacturer series
MC78LC00
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2.8...12V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC78LC18NTRG
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)