+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC912DG128AVPVE

Features: PoR,PWM; -40÷105°C; Core: 16-bit


Manufacturer: NXP

Manufacturer part number:
MC912DG128AVPVE
TME Symbol:
MC912DG128AVPVE-0

Specification

Manufacturer
NXP
Mounting
SMD
Number of inputs/outputs
69
Operating temperature
-40...105°C
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • PoR
  • PWM
Gross weight0.32 g
See other products in this category: ST microcontrollers NXP
*
MC912DG128AVPVE
135 in an external stock
Net price for quantities from 60 pcs - 79.18 USDGross price for quantities from 60 pcs - 79.18 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.