+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S08AC128MLKE

40MHz; LQFP80; Features: PoR,PWM,watchdog; -40÷125°C; Core: 8-bit


Manufacturer: NXP

Manufacturer part number:
MC9S08AC128MLKE
TME Symbol:
MC9S08AC128MLKE-0

Specification

Manufacturer
NXP
Clock frequency
40MHz
Mounting
SMD
Number of inputs/outputs
69
Case
LQFP80
Operating temperature
-40...125°C
Kind of core
8-bit
Interface
  • I2C
  • LIN
  • SPI
  • SPI x2
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.48 g
See other products in this category: ST microcontrollers NXP
*
MC9S08AC128MLKE
17870 in an external stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 90 pcs - 14.71 USDGross price for quantities from 90 pcs - 14.71 USD