+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S08DZ48ACLF

40MHz; LQFP48; Features: PoR,PWM,watchdog; -40÷85°C; Core: 8-bit


Manufacturer: NXP

Manufacturer part number:
MC9S08DZ48ACLF
TME Symbol:
MC9S08DZ48AC-NXP-0

Specification

Manufacturer
NXP
Clock frequency
40MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Operating temperature
-40...85°C
Kind of core
8-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.18 g
See other products in this category: ST microcontrollers NXP
*
MC9S08DZ48ACLF
750 in an external stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 250 pcs - 16.12 USDGross price for quantities from 250 pcs - 16.12 USD