+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S08DZ60AMLC

LQFP32; Features: PoR,watchdog; Core: 8-bit


Manufacturer: NXP

Manufacturer part number:
MC9S08DZ60AMLC
TME Symbol:
MC9S08DZ60AM-NXP-2

Specification

Manufacturer
NXP
Case
LQFP32
Mounting
SMD
Number of inputs/outputs
25
Operating temperature
-40...125°C
Peripherial
POR
Kind of core
8-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.19 g
See other products in this category: ARM NXP microcontrollers NXP
*
MC9S08DZ60AMLC
4250 in an external stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 250 pcs - 18.20 USDGross price for quantities from 250 pcs - 18.20 USD