+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S08PA8VTG

IC: microcontroller; 20MHz; TSSOP16; 256BEEPROM,2kBRAM,8kBFLASH


Manufacturer: NXP

Manufacturer part number:
MC9S08PA8VTG
TME Symbol:
MC9S08PA8VTG

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
20MHz
Case
TSSOP16
Memory
256B EEPROM 2kB RAM 8kB FLASH
Mounting
SMD
Number of inputs/outputs
14
Number of 8bit timers
1
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • SPI
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NXP,
*
MC9S08PA8VTG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 96 pcs - 1.50 USDGross price for quantities from 96 pcs - 1.50 USD