+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S08PA8VTGR

IC: microcontroller; 20MHz; TSSOP16; 256BEEPROM,2kBRAM,8kBFLASH


Manufacturer: NXP

Manufacturer part number:
MC9S08PA8VTGR
TME Symbol:
MC9S08PA8VTGR

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
20MHz
Case
TSSOP16
Memory
256B EEPROM 2kB RAM 8kB FLASH
Mounting
SMD
Number of inputs/outputs
14
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • SPI
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NXP,
*
MC9S08PA8VTGR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 1.66 USDGross price for quantities from 5000 pcs - 1.66 USD