+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S12C128CFAE

IC: microcontroller; LQFP48; Core: 16-bit; 25MHz


Manufacturer: NXP

Manufacturer part number:
MC9S12C128CFAE
TME Symbol:
MC9S12C128CF-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LQFP48
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
16-bit
Clock frequency
25MHz
Interface
  • ADC
  • CAN
  • SPI
Integrated circuit features
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.25 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MC9S12C128CFAE
520 in an external stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 250 pcs - 30.00 USDGross price for quantities from 250 pcs - 30.00 USD