+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | microcontroller | |
Memory | 32kB FLASH | |
Case | LQFP48 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of core | 16-bit | |
Clock frequency | 25MHz |