+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S12GC64MPBE

IC: microcontroller; LQFP52; Core: 16-bit; 25MHz


Manufacturer: NXP

Manufacturer part number:
MC9S12GC64MPBE
TME Symbol:
MC9S12GC64MP-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LQFP52
Mounting
SMD
Operating temperature
-40...125°C
Kind of core
16-bit
Clock frequency
25MHz
Interface
  • EBI
  • EMI
  • SPI
Integrated circuit features
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.33 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MC9S12GC64MPBE
800 in an external stock
Net price for quantities from 160 pcs - 23.39 USDGross price for quantities from 160 pcs - 23.39 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.