+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC9S12XEQ512CAL

IC: microcontroller; LQFP112; Features: PoR,PWM,watchdog; 50MHz


Manufacturer: NXP

Manufacturer part number:
MC9S12XEQ512CAL
TME Symbol:
MC9S12XEQ512CAL-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LQFP112
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
16-bit
Clock frequency
50MHz
Interface
  • I2C
  • IrDA
  • SPI
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.59 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MC9S12XEQ512CAL
42240 in an external stock
Net price for quantities from 60 pcs - 27.66 USDGross price for quantities from 60 pcs - 27.66 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.