+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCA1206MD1004BP500

Resistor: thin film; 1MΩ; SMD; 520mW; ±0.1%; 200V; 3.2x1.6x0.55mm


Manufacturer: VISHAY

Manufacturer part number:
MCA1206MD1004BP500
TME Symbol:
MCA1206MD1004BP500

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
1MΩ
Mounting
SMD
Power
520mW
Tolerance
±0.1%
Operating voltage
200V
Body dimensions
3.2x1.6x0.55mm
Operating temperature
-55...175°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.009 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCA1206MD1004BP500
0 in TME stock
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
Net price for quantities from 25000 pcs - 0.18 USDGross price for quantities from 25000 pcs - 0.18 USD
Net price for quantities from 35000 pcs - 0.18 USDGross price for quantities from 35000 pcs - 0.18 USD
Net price for quantities from 50000 pcs - 0.18 USDGross price for quantities from 50000 pcs - 0.18 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.