+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCA2231SM

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; SMD6

Manufacturer: ISOCOM

Manufacturer part number:
MCA2231SM
TME Symbol:
MCA2231SM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
500%@10mA
Collector-emitter voltage
30V
Case
SMD6
Turn-on time
10µs
Turn-off time
0.1ms
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
MCA2231
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MCA2231SM
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 65 pcs - 0.45 USDGross price for quantities from 65 pcs - 0.45 USD
Net price for quantities from 130 pcs - 0.40 USDGross price for quantities from 130 pcs - 0.40 USD
Net price for quantities from 260 pcs - 0.35 USDGross price for quantities from 260 pcs - 0.35 USD
Net price for quantities from 520 pcs - 0.32 USDGross price for quantities from 520 pcs - 0.32 USD
Net price for quantities from 1040 pcs - 0.28 USDGross price for quantities from 1040 pcs - 0.28 USD
Net price for quantities from 2535 pcs - 0.25 USDGross price for quantities from 2535 pcs - 0.25 USD
Net price for quantities from 5005 pcs - 0.22 USDGross price for quantities from 5005 pcs - 0.22 USD
Net price for quantities from 6695 pcs - 0.22 USDGross price for quantities from 6695 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)