+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA611610R1110

Contact block; 22mm; front fixing; Contacts: NC


Manufacturer: ABB

Manufacturer part number:
1SFA611610R1110
TME Symbol:
MCB-01G

Specification

Manufacturer
ABB
Type of switch accessories
contact block
Switch standard
22mm
Mounting
front fixing
Contacts configuration
NC
AC contacts rating @R
6A / 240V AC
DC contacts rating @R
5A / 24V DC
Contact plating
gold-plated
Related items
KP6, KPR, M2S, M3S, MJS, ML1, MP, MPD, MPM, MTS
Gross weight11.44 g
Certificates
EAN code7320500307809
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611610R1110
61 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 5 pcs - 13.65 USDGross price for quantities from 5 pcs - 13.65 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs