+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Mounting | front fixing | |
Contacts configuration | NO | |
AC contacts rating @R | 6A / 240V AC | |
DC contacts rating @R | 5A / 24V DC | |
Contact plating | gold-plated | |
Related items | KP6, KPR, M2S, M3S, MJS, ML1, MP, MPD, MPM, MTS |