+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115A-BDA0-R01

Connector: for cards; SIM; push-push; SMT; SMD; gold-plated; 500mA


Manufacturer: ATTEND

Manufacturer part number:
115A-BDA0-R01
TME Symbol:
MCC-SIM/4

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
SIM
Connector variant
push-push
Electrical mounting
SMT
Mounting
SMD
Contact plating
gold-plated
Number of pins
10 (8+2)
Card connector features
contact for card presence detection
Max. operating current
0.5A
Test voltage
250V
Flammability rating
UL94V-0
Contact material
phosphor bronze
Operating temperature
-55...85°C
Gross weight1.907 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115A-BDA0-R01
433 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs