+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCC018AB12

Mount.elem: gasket; W: 9mm; H: 24mm; Gasket material: EPDM


Manufacturer: MOREK

Manufacturer part number:
MCC018AB12
TME Symbol:
MCC018AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Width
9mm
Height
24mm
Gasket material
EPDM
Body colour
black
Panel thickness
1...2.5mm
Mounting
edge
Gross weight540 g
Certificates
See other products in this category: Enclosures - Other Accessories MOREK,
*
MCC018AB12
0 in TME stock
Net price for quantities from 50 m - 7.21 USDGross price for quantities from 50 m - 7.21 USD
Net price for quantities from 150 m - 6.49 USDGross price for quantities from 150 m - 6.49 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.