+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MCC-MT 0,2-0,35 (0,0) BA
Manufacturer | PHOENIX CONTACT | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | COMBICON M | |
Current rating | 4A | |
Number of pins | 1 | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact plating | tinned | |
Length | 2.2mm | |
Width | 19.5mm |