+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MCD 0,5/ 9-G1-2,5
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON XS | |
Rated voltage | 0.32kV | |
Number of pins | 9 | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 17.5mm | |
Body colour | green | |
Contacts pitch | 2.5mm | |
Height | 21.9mm | |
Width | 24.4mm |