+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1953321

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 14

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1953321

Alternative designations: MCDN 1,5/14-G1-3,5 RNP14THR

TME Symbol:
MCDN1514G135RNP14T

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
14
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
13.3mm
Body colour
black
Contacts pitch
3.5mm
Height
15.2mm
Width
52.7mm
Gross weight9.54 g
Certificates
EAN code4017918919009
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1953321
0 in TME stock
Net price for quantities from 40 pcs - 9.17 USDGross price for quantities from 40 pcs - 9.17 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.