+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1953253

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 7


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1953253

Alternative designations: MCDN 1,5/ 7-G1-3,5 RNP14THR

TME Symbol:
MCDN157G135RNP14TH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
7
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
13.3mm
Body colour
black
Contacts pitch
3.5mm
Height
15.2mm
Width
28.2mm
Gross weight5.44 g
Certificates
EAN code4017918918934
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1953253
0 in TME stock
Net price for quantities from 40 pcs - 5.62 USDGross price for quantities from 40 pcs - 5.62 USD
Net price for quantities from 80 pcs - 4.91 USDGross price for quantities from 80 pcs - 4.91 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.