+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1750151

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 7

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1750151

Alternative designations: MCDNV 1,5/ 7-G1-3,81 P14THR

TME Symbol:
MCDNV157G1381P14TH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
7
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
15.2mm
Body colour
black
Contacts pitch
3.81mm
Height
13.3mm
Width
27.76mm
Gross weight14.9 g
Certificates
EAN code4046356314589
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1750151
0 in TME stock
Net price for quantities from 40 pcs - 5.60 USDGross price for quantities from 40 pcs - 5.60 USD
Net price for quantities from 80 pcs - 4.90 USDGross price for quantities from 80 pcs - 4.90 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.