+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1830321

Connector: pluggable terminal block; COMBICON S; 320V; PIN: 9; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1830321

Alternative designations: MCDV 1,5/ 9-GF-3,81

TME Symbol:
MCDV1.5/9-GF-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.32kV
Number of pins
9
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
22.7mm
Body colour
green
Contacts pitch
3.81mm
Height
21.9mm
Width
44.68mm
Gross weight10.09 g
Certificates
EAN code4017918110895
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1830321
0 in TME stock
Net price for quantities from 50 pcs - 9.25 USDGross price for quantities from 50 pcs - 9.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.