+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 40W | |
Input voltage | 80...264V AC | |
Output voltage | 3.3V DC | |
Output current | 9.1A | |
Number of outputs | 1 | |
Efficiency | 79% | |
Manufacturer series | MCE40 | |
Body dimensions | 85x35.1x24.3mm | |
Mounting | THT | |
Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -25...70°C | |
Power consumption without load | <0.3W | |
Application | medical applications | |
Switching frequency | 75kHz |