+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF06KTX250106

Capacitor: ceramic; MLCC; 10uF; 25V; X5R; ±10%; SMD; 1206

Manufacturer: Viking

Manufacturer part number:
MCF06KTX250106
TME Symbol:
MCF06KTX250106

Specification

Manufacturer
Viking
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
25V
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-55...85°C
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors Viking,
*
MCF06KTX250106
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order
Packaging method by the manufacturerReel = 2 000 pcs