+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF12KTB101225

Capacitor: ceramic; MLCC; 2.2uF; 100V; X7R; ±10%; SMD; 1812

Manufacturer: Viking

Manufacturer part number:
MCF12KTB101225
TME Symbol:
MCF12KTB101225

Specification

Manufacturer
Viking
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Operating temperature
-55...125°C
Gross weight0.142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors Viking,
*
MCF12KTB101225
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order