+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF32020230

Contactor: 2-pole installation; 20A; 230VAC; NO x2; MCF3; -25÷55°C

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
MCF32020230
TME Symbol:
MCF32020230

Specification

Manufacturer
Promfactor Baltic
Type of contactor
2-pole installation
Max. operating current
20A
Control voltage
230V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
MCF3
Leads
screw terminals
Operating temperature
-25...55°C
Switched voltage
max. 400V AC
Gross weight110 g
Certificates
EAN code4779040154689
See other products in this category: Contactors -Installation Modular Promfactor Baltic,
See other products from this series.:
*
MCF32020230
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.23 USDGross price for quantities from 10 pcs - 8.23 USD