+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Promfactor Baltic | |
Type of contactor | 4-pole installation | |
Max. operating current | 20A | |
Control voltage | 230V AC | |
Contacts configuration | NC x2 + NO x2 | |
Mounting | for DIN rail mounting | |
Manufacturer series | MCF3 | |
Leads | screw terminals | |
Operating temperature | -25...55°C | |
Switched voltage | max. 400V AC |