+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF51JM128VLK

IC: microcontroller; LQFP80; Features: PWM; -40÷105°C; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCF51JM128VLK
TME Symbol:
MCF51JM128VL-NXP-2

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Mounting
SMD
Case
LQFP80
Integrated circuit features
PWM
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USB
Gross weight0.45 g
See other products in this category: ST microcontrollers NXP,
*
MCF51JM128VLK
540 in an external stock
Net price for quantities from 90 pcs - 14.90 USDGross price for quantities from 90 pcs - 14.90 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.