+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF51JU128VHS

50MHz; Features: DMA,PoR,PWM; -40÷105°C; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCF51JU128VHS
TME Symbol:
MCF51JU128VH-NXP-0

Specification

Manufacturer
NXP
Clock frequency
50MHz
Mounting
SMD
Number of inputs/outputs
31
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • DAC
  • EBI
  • EMI
  • I2C
  • I2S
  • UART
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.26 g
See other products in this category: ST microcontrollers NXP
*
MCF51JU128VHS
490 in an external stock
Net price for quantities from 490 pcs - 5.45 USDGross price for quantities from 490 pcs - 5.45 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.