+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF51MM256CLK

IC: microcontroller; 50MHz; LQFP80; Features: PWM; -40÷85°C


Manufacturer: NXP

Manufacturer part number:
MCF51MM256CLK
TME Symbol:
MCF51MM256CL-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
50MHz
Mounting
SMD
Case
LQFP80
Integrated circuit features
PWM
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.42 g
See other products in this category: ST microcontrollers NXP,
*
MCF51MM256CLK
96 in an external stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 96.
Multiple of: 96.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 96 pcs - 14.79 USDGross price for quantities from 96 pcs - 14.79 USD