+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF51QE128CLH

50MHz; LQFP64; Features: PWM,watchdog; -40÷85°C; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCF51QE128CLH
TME Symbol:
MCF51QE128CL-NXP-0

Specification

Manufacturer
NXP
Clock frequency
50MHz
Mounting
SMD
Number of inputs/outputs
54
Case
LQFP64
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • PWM
  • watchdog
Gross weight0.32 g
See other products in this category: ST microcontrollers NXP
*
MCF51QE128CLH
24 in an external stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 24 pcs - 15.02 USDGross price for quantities from 24 pcs - 15.02 USD