+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCF52258AG80

IC: microcontroller; LQFP144; Core: 32-bit; 80MHz


Manufacturer: NXP

Manufacturer part number:
MCF52258AG80
TME Symbol:
MCF52258AG80-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LQFP144
Mounting
SMD
Operating temperature
0...70°C
Number of 16bit timers
4
Kind of core
32-bit
Clock frequency
80MHz
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB OTG
Integrated circuit features
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Gross weight0.98 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MCF52258AG80
150 in an external stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 60 pcs - 27.28 USDGross price for quantities from 60 pcs - 27.28 USD