+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100511

Patch cord; U/UTP; Cat 5e; RJ45 plug,RJ45 left angled plug; Cu


Manufacturer: MCI

Manufacturer part number:
100511
TME Symbol:
MCI-100511

Specification

Manufacturer
MCI
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Cable length
2m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Kind of material
halogen free
Cable/adapter structure
  • RJ45 left angled plug
  • RJ45 plug
Gross weight71.06 g
Certificates
See other products in this category: RJ45 Cables and Adapters MCI,
*
100511
18 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 20 pcs - 5.89 USDGross price for quantities from 20 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.