+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

101032

Patch cord; S/FTP; Cat 7; RJ45 down angled plug,both sides; Cu


Manufacturer: MCI

Manufacturer part number:
101032
TME Symbol:
MCI-101032

Specification

Manufacturer
MCI
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu
Cable length
2.5m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • RJ45 down angled plug
Gross weight114.9 g
Certificates
See other products in this category: RJ45 Cables and Adapters MCI,
*
101032
0 in TME stock
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 13.64 USD
Net price for quantities from 5 pcs - 12.12 USDGross price for quantities from 5 pcs - 12.12 USD
Net price for quantities from 10 pcs - 11.36 USDGross price for quantities from 10 pcs - 11.36 USD
Net price for quantities from 20 pcs - 10.61 USDGross price for quantities from 20 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.