+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MCI | |
Type of connection cable | patch cord | |
Kind of cable | F/UTP | |
Ethernet category | Cat 6 | |
Core structure | stranded | |
Kind of core | Cu | |
Cable length | 0.15m | |
Wire insulation material | LSZH | |
Insulation colour | green | |
Core diameter | 26/7AWG | |
Kind of material | halogen free |