+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCIMX257DJM4A

IC: ARM microprocessor; SMD; f: 400MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCIMX257DJM4A
TME Symbol:
MCIMX257DJM4-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-20...70°C
Mounting
SMD
Clock frequency
400MHz
Kind of core
32-bit
Interface
  • CAN
  • I2S
  • MMC
  • SDIO
Gross weight0.49 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX257DJM4A
347 in an external stock
Net price for quantities from 90 pcs - 23.96 USDGross price for quantities from 90 pcs - 23.96 USD
No. of pieces (Multiplicity: 90)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.