+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NOVATEK ELECTRO | |
Type of automation module | level monitoring relay | |
Controlled parameter | conductive fluid level | |
Mounting | for DIN rail mounting | |
Kind of output 1 | relay | |
Operating temperature | -35...55°C | |
Output 1 electrical parameters | 250V AC / 16A | |
IP rating | IP20 | |
Body dimensions | 52x90x69mm | |
Number of inputs | 5 | |
Number of outputs | 2 | |
Kind of output 2 | relay | |
Output 2 electrical parameters | 250V AC / 16A | |
Kind of input | liquid level sensor x5 | |
Insulation voltage | 450V |