+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCL101A-TR3

Diode: Schottky switching; MicroMELF; SMD; 60V; 30mA


Manufacturer: VISHAY

Manufacturer part number:
MCL101A-TR3
TME Symbol:
MCL101A-TR3

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MicroMELF
Mounting
SMD
Max. off-state voltage
60V
Load current
30mA
Semiconductor structure
single diode
Max. forward voltage
1V
Leakage current
0.2µA
Max. forward impulse current
2A
Gross weight0.018 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
MCL101A-TR3
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.